Technical documents
Specifications
Brand
SMCStroke
75mm
Bore
12mm
Manufacturer Series
MGP
Action
Double
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Dimensions
135.5 x 26 x 58mm
Weight
500g
Maximum Operating Temperature
+60°C
Length
135.5mm
Minimum Operating Temperature
-10°C
Height
58mm
Width
26mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SMC Pneumatic Guided Cylinder - 12mm Bore, 75mm Stroke, MGP Series, Double Acting
1
P.O.A.
SMC Pneumatic Guided Cylinder - 12mm Bore, 75mm Stroke, MGP Series, Double Acting
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
SMCStroke
75mm
Bore
12mm
Manufacturer Series
MGP
Action
Double
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Dimensions
135.5 x 26 x 58mm
Weight
500g
Maximum Operating Temperature
+60°C
Length
135.5mm
Minimum Operating Temperature
-10°C
Height
58mm
Width
26mm