Technical documents
Specifications
Brand
SMCStroke
150mm
Bore
20mm
Manufacturer Series
MGP
Action
Double
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Dimensions
234.5 x 36 x 83mm
Weight
1.8kg
Maximum Operating Temperature
+60°C
Length
234.5mm
Minimum Operating Temperature
-10°C
Width
36mm
Height
83mm
Stock information temporarily unavailable.
P.O.A.
SMC Pneumatic Guided Cylinder - 20mm Bore, 150mm Stroke, MGP Series, Double Acting
1
P.O.A.
SMC Pneumatic Guided Cylinder - 20mm Bore, 150mm Stroke, MGP Series, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCStroke
150mm
Bore
20mm
Manufacturer Series
MGP
Action
Double
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Dimensions
234.5 x 36 x 83mm
Weight
1.8kg
Maximum Operating Temperature
+60°C
Length
234.5mm
Minimum Operating Temperature
-10°C
Width
36mm
Height
83mm