SMC 2 Finger Single Action Pneumatic Gripper, MHZ2-20S , Parallel Gripping Type

RS Stock No.: 841-2379Brand: SMCManufacturers Part No.: MHZ2-20S
brand-logo
View all in Pneumatic Grippers

Technical documents

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Single

Manufacturer Series

MHZ

Maximum Operating Pressure

0.25 → 0.7 MPa

Absolute Maximum Pressure

0.7MPa

Cushioning Type

Not Cushioned

Port Connection

M5 x 0.8

Weight

240g

Country of Origin

Japan

Product details

MHZ2 Two Finger Parallel Type

High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC 2 Finger Single Action Pneumatic Gripper, MHZ2-20S , Parallel Gripping Type

P.O.A.

SMC 2 Finger Single Action Pneumatic Gripper, MHZ2-20S , Parallel Gripping Type
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Single

Manufacturer Series

MHZ

Maximum Operating Pressure

0.25 → 0.7 MPa

Absolute Maximum Pressure

0.7MPa

Cushioning Type

Not Cushioned

Port Connection

M5 x 0.8

Weight

240g

Country of Origin

Japan

Product details

MHZ2 Two Finger Parallel Type

High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar