SMC MK Series 1 MPa Double Action Rotary Actuator, 90° Rotary Angle, 12mm Bore

RS Stock No.: 838-9594Brand: SMCManufacturers Part No.: MKB12-10LZ
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Brand

SMC

Rotary Angle

90°

Action

Double

Bore

12mm

Force at 7 bar

56 (Clamp) N, 77 (Unclamp) N

Manufacturer Series

MK

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Cushioning Type

Rubber Bumper

Port Connection

M5 x 0.8

Weight

117.5g

Country of Origin

Japan

Product details

SMC MK Rotary Clamp Cylinders

This double-acting rotary clamp cylinder has a compact anodized aluminum body, comes ’switch ready’ and rotates its piston rod 90 degrees to clamp and unclamp work pieces in manufacturing applications. The cylinder uses airflow through air ports in the cylinder to retract and extend the piston rod and can be used in a temperature range of -10 to +70°C.

Aluminum body
Comes ’Switch ready’
Temperature range: -10°C to +70°C

Rotary Clamp Cylinders

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC MK Series 1 MPa Double Action Rotary Actuator, 90° Rotary Angle, 12mm Bore

P.O.A.

SMC MK Series 1 MPa Double Action Rotary Actuator, 90° Rotary Angle, 12mm Bore
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Rotary Angle

90°

Action

Double

Bore

12mm

Force at 7 bar

56 (Clamp) N, 77 (Unclamp) N

Manufacturer Series

MK

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Cushioning Type

Rubber Bumper

Port Connection

M5 x 0.8

Weight

117.5g

Country of Origin

Japan

Product details

SMC MK Rotary Clamp Cylinders

This double-acting rotary clamp cylinder has a compact anodized aluminum body, comes ’switch ready’ and rotates its piston rod 90 degrees to clamp and unclamp work pieces in manufacturing applications. The cylinder uses airflow through air ports in the cylinder to retract and extend the piston rod and can be used in a temperature range of -10 to +70°C.

Aluminum body
Comes ’Switch ready’
Temperature range: -10°C to +70°C

Rotary Clamp Cylinders