SMC MSUB Series 1 MPa Single Action Rotary Actuator, 90° Rotary Angle, 20mm Bore

RS Stock No.: 838-9657Brand: SMCManufacturers Part No.: MSUB20-90S
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Brand

SMC

Rotary Angle

90°

Action

Single

Bore

20mm

Manufacturer Series

MSUB

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Cushioning Type

Not Cushioned

Port Connection

M5 x 0.8

Weight

820g

Product details

MSUB Compact Rotary Table Cylinders

The MSUB series is a compact rotary table and has been designed for applications such as end-of-arm tooling. It has a mounting face with a vane style actuator and incorporates load bearings. Rotation indicators on the side of the table facilitate easy rotating range adjustments.

Rotary table/vane style
Size 1, 3, 7, 20
Single vane and double vane
90 and 180 available
Auto switch capable

SMC MSUB Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC MSUB Series 1 MPa Single Action Rotary Actuator, 90° Rotary Angle, 20mm Bore

P.O.A.

SMC MSUB Series 1 MPa Single Action Rotary Actuator, 90° Rotary Angle, 20mm Bore
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Rotary Angle

90°

Action

Single

Bore

20mm

Manufacturer Series

MSUB

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Cushioning Type

Not Cushioned

Port Connection

M5 x 0.8

Weight

820g

Product details

MSUB Compact Rotary Table Cylinders

The MSUB series is a compact rotary table and has been designed for applications such as end-of-arm tooling. It has a mounting face with a vane style actuator and incorporates load bearings. Rotation indicators on the side of the table facilitate easy rotating range adjustments.

Rotary table/vane style
Size 1, 3, 7, 20
Single vane and double vane
90 and 180 available
Auto switch capable

SMC MSUB Series