SMC Double Acting Rodless Actuator 700mm Stroke, 40mm Bore

RS Stock No.: 838-9685Brand: SMCManufacturers Part No.: MY1B40G-700
brand-logo
View all in Pneumatic Rodless Cylinders

Technical documents

Specifications

Brand

SMC

Stroke

700mm

Bore

40mm

Length

1.04m

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

0.8 MPa

Absolute Maximum Pressure

1.2MPa

Force at 7 bar

879N

Cushioning Type

Air

Port Connection

Rc 1/4

Dimensions

1040 x 75 x 84mm

Weight

8.5kg

Width

75mm

Height

84mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Double Acting Rodless Actuator 700mm Stroke, 40mm Bore

P.O.A.

SMC Double Acting Rodless Actuator 700mm Stroke, 40mm Bore
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Stroke

700mm

Bore

40mm

Length

1.04m

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

0.8 MPa

Absolute Maximum Pressure

1.2MPa

Force at 7 bar

879N

Cushioning Type

Air

Port Connection

Rc 1/4

Dimensions

1040 x 75 x 84mm

Weight

8.5kg

Width

75mm

Height

84mm