Technical documents
Specifications
Brand
SMCSuitable Media
Air
Maximum Operating Pressure
0.02 bar
Minimum Operating Pressure
0kPa
Port Connection
M5 x 0.8
Proof Pressure
65kPa
Supply Voltage
12 → 24V dc
IP Rating
IP40
Country of Origin
Japan
P.O.A.
SMC Pressure Sensor 65kPa, 12 → 24V dc, IP40 0.02 bar
1
P.O.A.
SMC Pressure Sensor 65kPa, 12 → 24V dc, IP40 0.02 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCSuitable Media
Air
Maximum Operating Pressure
0.02 bar
Minimum Operating Pressure
0kPa
Port Connection
M5 x 0.8
Proof Pressure
65kPa
Supply Voltage
12 → 24V dc
IP Rating
IP40
Country of Origin
Japan