SMC Pneumatic Shock Absorber Side Load Adapter, RBA0805-X692

RS Stock No.: 843-0415Brand: SMCManufacturers Part No.: RBA0805-X692
brand-logo
View all in Shock Absorbers

Technical documents

Specifications

Brand

SMC

Manufacturer Series

RBA

Compatible with

MSQ

Country of Origin

Japan

Product details

SMC RB Self Compensating Shock Absorbers

Automatically adjusts for high speed low load or low speed high load applications
Maximum impact speed 5m/s
At max energy absorption per cycle, max operating cycle/min can increase in proportion to energy absorption
Ambient temperature -10°C to +80°C

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Shock Absorber Side Load Adapter, RBA0805-X692

P.O.A.

SMC Pneumatic Shock Absorber Side Load Adapter, RBA0805-X692
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Manufacturer Series

RBA

Compatible with

MSQ

Country of Origin

Japan

Product details

SMC RB Self Compensating Shock Absorbers

Automatically adjusts for high speed low load or low speed high load applications
Maximum impact speed 5m/s
At max energy absorption per cycle, max operating cycle/min can increase in proportion to energy absorption
Ambient temperature -10°C to +80°C

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.