SMC Pneumatic Roundline Cylinder 40mm Bore, 600mm Stroke, RHC Series

RS Stock No.: 838-9705Brand: SMCManufacturers Part No.: RHCB40-600
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

600mm

Bore

40mm

Manufacturer Series

RHC

Length

877mm

Cushioning Type

Air

Dimensions

877 x 53 x 61.5mm

Width

53mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

61.5mm

Minimum Operating Temperature

-10°C

Weight

5kg

Maximum Operating Temperature

+60°C

Product details

SMC RHC Series

The SMC RHC high power roundline pneumatic cylinders are designed for high speed or high load applications. SMC's RHC series features a longer cushion design which is capable of stopping heavy or high speed loads while maintaining the simplicity of a standard air cushion cylinder. This enhanced cushion allows the kinetic distance, which results in the ability to absorb up to 23.8 ft-lb of energy and operate reliably at speeds up to 118 in/sec. Even with the improved performance of the RHC cylinders, cushion adjustment remains as simple as adjusting the cushion needle valve.

SMC Roundline Cylinders

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Roundline Cylinder 40mm Bore, 600mm Stroke, RHC Series

P.O.A.

SMC Pneumatic Roundline Cylinder 40mm Bore, 600mm Stroke, RHC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Stroke

600mm

Bore

40mm

Manufacturer Series

RHC

Length

877mm

Cushioning Type

Air

Dimensions

877 x 53 x 61.5mm

Width

53mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

61.5mm

Minimum Operating Temperature

-10°C

Weight

5kg

Maximum Operating Temperature

+60°C

Product details

SMC RHC Series

The SMC RHC high power roundline pneumatic cylinders are designed for high speed or high load applications. SMC's RHC series features a longer cushion design which is capable of stopping heavy or high speed loads while maintaining the simplicity of a standard air cushion cylinder. This enhanced cushion allows the kinetic distance, which results in the ability to absorb up to 23.8 ft-lb of energy and operate reliably at speeds up to 118 in/sec. Even with the improved performance of the RHC cylinders, cushion adjustment remains as simple as adjusting the cushion needle valve.

SMC Roundline Cylinders