SMC SS5Y series 10 station Manifold

RS Stock No.: 847-7530Brand: SMCManufacturers Part No.: SS5Y3-20-10
brand-logo

Technical documents

Specifications

Brand

SMC

Number of Stations

10

Manufacturer Series

SS5Y

Type

Manifold

Body Material

ADC

Thread Standard

R

Product details

SY Series Individual Wiring

The SY series from SMC offer users compact design with a high flow rate. The SY series of valves has a long life cycle of up to 50 million cycles, they have low power consumption and a quick response time. This variant on the SY series are body ported with individual wiring to the valves.

Copper free
Low power consumption

SMC SY Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC SS5Y series 10 station Manifold

P.O.A.

SMC SS5Y series 10 station Manifold
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Number of Stations

10

Manufacturer Series

SS5Y

Type

Manifold

Body Material

ADC

Thread Standard

R

Product details

SY Series Individual Wiring

The SY series from SMC offer users compact design with a high flow rate. The SY series of valves has a long life cycle of up to 50 million cycles, they have low power consumption and a quick response time. This variant on the SY series are body ported with individual wiring to the valves.

Copper free
Low power consumption

SMC SY Series