SMC Pneumatic Solenoid Valve - Solenoid SY Series 24V dc

RS Stock No.: 885-2329Brand: SMCManufacturers Part No.: SY5140-5LOU-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

SMC

Actuation Type

Solenoid

Manufacturer Series

SY

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

Aluminium Die Cast

Solenoid Power Consumption

0.5W

Minimum Operating Pressure

0.15MPa

Configuration

2-Position Single

Number of Positions

2

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

50°C

Special Features

High Speed Response Time, Long Life, Low Power Consumption, Outstanding Seal Performance

Country of Origin

Japan

P.O.A.

SMC Pneumatic Solenoid Valve - Solenoid SY Series 24V dc

P.O.A.

SMC Pneumatic Solenoid Valve - Solenoid SY Series 24V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Actuation Type

Solenoid

Manufacturer Series

SY

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

Aluminium Die Cast

Solenoid Power Consumption

0.5W

Minimum Operating Pressure

0.15MPa

Configuration

2-Position Single

Number of Positions

2

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

50°C

Special Features

High Speed Response Time, Long Life, Low Power Consumption, Outstanding Seal Performance

Country of Origin

Japan