Technical documents
Specifications
Brand
SMCFunction
5/2
Connection Port Thread
G 1/4
Actuation Type
Pilot/Pilot
Manufacturer Series
SYA7000
Mounting Style
Stand-Alone
Number of Ports
5/2
Maximum Flow Rate
853NL/min
Minimum Operating Pressure
0.15MPa
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCFunction
5/2
Connection Port Thread
G 1/4
Actuation Type
Pilot/Pilot
Manufacturer Series
SYA7000
Mounting Style
Stand-Alone
Number of Ports
5/2
Maximum Flow Rate
853NL/min
Minimum Operating Pressure
0.15MPa
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
