SMC Compressed Air Pipe Black Polyurethane 3.18mm x 153m TIUB Series

RS Stock No.: 843-5081Brand: SMCManufacturers Part No.: TIUB01B-153
brand-logo
View all in Air Hoses

Technical documents

Specifications

Brand

SMC

Hose Outside Diameter

3.18mm

Hose Inside Diameter

2mm

Colour

Black

Material

Polyurethane

Application

General Pneumatic Tubing

Length

153m

Maximum Operating Pressure

0.8 MPa @ 20 °C

Manufacturer Series

TIUB

Minimum Operating Temperature

-20 °C, 0 (Water) °C

Maximum Operating Temperature

+40 (Water) °C, +60 °C

Number of Tubes

1

Country of Origin

Japan

Product details

Polyurethane Tubing TU/TIUB Series

Polyurethane tubing for general pneumatic applications.

Features and Benefits

• Polyurethane tubing
• Choice of colours available
• Metric sizes (TU) and Inch sizes (TIUB)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Compressed Air Pipe Black Polyurethane 3.18mm x 153m TIUB Series

P.O.A.

SMC Compressed Air Pipe Black Polyurethane 3.18mm x 153m TIUB Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Hose Outside Diameter

3.18mm

Hose Inside Diameter

2mm

Colour

Black

Material

Polyurethane

Application

General Pneumatic Tubing

Length

153m

Maximum Operating Pressure

0.8 MPa @ 20 °C

Manufacturer Series

TIUB

Minimum Operating Temperature

-20 °C, 0 (Water) °C

Maximum Operating Temperature

+40 (Water) °C, +60 °C

Number of Tubes

1

Country of Origin

Japan

Product details

Polyurethane Tubing TU/TIUB Series

Polyurethane tubing for general pneumatic applications.

Features and Benefits

• Polyurethane tubing
• Choice of colours available
• Metric sizes (TU) and Inch sizes (TIUB)