SMC Solenoid Valve VCL31-5D-4-03F-H-Q, 2 port(s) , NC, 24 V dc, 3/8in

RS Stock No.: 162-101Brand: SMCManufacturers Part No.: VCL31-5D-4-03F-H-Q
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Oil

Type

2/2

Orifice Diameter

4mm

Series

Class 3

Body Material

Stainless Steel

Maximum Working Pressure

2 MPa

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Country of Origin

Japan

Product details

VCL Two Port Solenoid Valve

Direct 2 port process solenoid valve for oil

DIN electrical connection
Flame resistant moulded coil
Compact & lightweight
Long life
FKM seal fitted as standard
Temperature range: -20°C → 60°C (-20°C → 100°C on "H" version)
Max pressure: 50 bar

P.O.A.

SMC Solenoid Valve VCL31-5D-4-03F-H-Q, 2 port(s) , NC, 24 V dc, 3/8in

P.O.A.

SMC Solenoid Valve VCL31-5D-4-03F-H-Q, 2 port(s) , NC, 24 V dc, 3/8in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Oil

Type

2/2

Orifice Diameter

4mm

Series

Class 3

Body Material

Stainless Steel

Maximum Working Pressure

2 MPa

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Country of Origin

Japan

Product details

VCL Two Port Solenoid Valve

Direct 2 port process solenoid valve for oil

DIN electrical connection
Flame resistant moulded coil
Compact & lightweight
Long life
FKM seal fitted as standard
Temperature range: -20°C → 60°C (-20°C → 100°C on "H" version)
Max pressure: 50 bar