SMC Push Button 3 Pneumatic Manual Control Valve VM100 Series, R 1/8, 1/8, III B

RS Stock No.: 843-5340Brand: SMCManufacturers Part No.: VM130-01-33A
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

R 1/8

Function

3

Thread Size

1/8

Thread Standard

Rc

Manufacturer Series

VM100

Maximum Operating Pressure

1 MPa

Body Material

ZDC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Country of Origin

Japan

Product details

SMC Valve Actuators

The VM series is a mechanical, poppet valve. Their compact size requires little mounting space. The VM series offers a wide variety of actuator styles and flow capacity.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Push Button 3 Pneumatic Manual Control Valve VM100 Series, R 1/8, 1/8, III B

P.O.A.

SMC Push Button 3 Pneumatic Manual Control Valve VM100 Series, R 1/8, 1/8, III B
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

R 1/8

Function

3

Thread Size

1/8

Thread Standard

Rc

Manufacturer Series

VM100

Maximum Operating Pressure

1 MPa

Body Material

ZDC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Country of Origin

Japan

Product details

SMC Valve Actuators

The VM series is a mechanical, poppet valve. Their compact size requires little mounting space. The VM series offers a wide variety of actuator styles and flow capacity.