Technical documents
Specifications
Brand
SMCControl Mechanism
Push Button
Connection Port Thread
Rc 1/4
Function
3/2
Thread Size
1/4in
Thread Standard
Rc
Manufacturer Series
VM200
Control Button/Switch Colour
Green
Maximum Operating Pressure
1 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
891.5NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Country of Origin
Japan
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
SMCControl Mechanism
Push Button
Connection Port Thread
Rc 1/4
Function
3/2
Thread Size
1/4in
Thread Standard
Rc
Manufacturer Series
VM200
Control Button/Switch Colour
Green
Maximum Operating Pressure
1 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
891.5NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Country of Origin
Japan
