SMC Blanking Plate

RS Stock No.: 826-2512Brand: SMCManufacturers Part No.: VVQD1000-10A-5
brand-logo
View all in Pneumatic Valve Accessories

Technical documents

Specifications

Brand

SMC

Manufacturer Series

VQD1000

Country of Origin

Japan

Product details

SMC VQ2000 Series

VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour.

Fluid: air/inert gas
Operating pressure range: 0.15 - 1.0MPa
Effective area mm 2 (Cv): 2 position metal seal 36.0 (2.0); 2 position rubber seal 39.6 (2.2)
3 position metal seal 19.8 - 36.0 (1.1 - 2.0); 3 position rubber seal 21.6 - 39.6 (1.2 - 2.2)
Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
Response time (ms) standard 1W: metal seal 12 or less to 55 or less; rubber seal 15 or less to 62 or less
Ambient fluid temperature: metal seal -10  50C; rubber seal -5  50C
Optional IP65 enclosure

SMC VQ Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Blanking Plate

P.O.A.

SMC Blanking Plate
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Manufacturer Series

VQD1000

Country of Origin

Japan

Product details

SMC VQ2000 Series

VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour.

Fluid: air/inert gas
Operating pressure range: 0.15 - 1.0MPa
Effective area mm 2 (Cv): 2 position metal seal 36.0 (2.0); 2 position rubber seal 39.6 (2.2)
3 position metal seal 19.8 - 36.0 (1.1 - 2.0); 3 position rubber seal 21.6 - 39.6 (1.2 - 2.2)
Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
Response time (ms) standard 1W: metal seal 12 or less to 55 or less; rubber seal 15 or less to 62 or less
Ambient fluid temperature: metal seal -10  50C; rubber seal -5  50C
Optional IP65 enclosure

SMC VQ Series