Technical documents
Specifications
Brand
SMCManufacturer Series
VX21
Function
2/2
Connection Port Thread
Push In 6 mm
Actuation Type
Solenoid/Spring
Body Material
Resin
Solenoid Voltage
24V dc
Solenoid Power Consumption
4.5W
Minimum Operating Temperature
-20°C
Configuration
Normally Closed
Maximum Operating Pressure
1 MPa
Number of Positions
2
Maximum Operating Temperature
+60°C
Number of Ports
2
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCManufacturer Series
VX21
Function
2/2
Connection Port Thread
Push In 6 mm
Actuation Type
Solenoid/Spring
Body Material
Resin
Solenoid Voltage
24V dc
Solenoid Power Consumption
4.5W
Minimum Operating Temperature
-20°C
Configuration
Normally Closed
Maximum Operating Pressure
1 MPa
Number of Positions
2
Maximum Operating Temperature
+60°C
Number of Ports
2
Country of Origin
Japan