SMC Solenoid Valve VX3344-03T-5DS1-B, 3 port(s) , NO/NC, 24 V dc, 3/8in

RS Stock No.: 838-8496Brand: SMCManufacturers Part No.: VX3344-03T-5DS1-B
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

3/8in

Connection

3/8 in NPTF Female

Operation

Direct

Default Valve Position

NO/NC

Suitable Applications

Water

Type

3/1

Orifice Diameter

4mm

Series

VX3

Body Material

Brass

Maximum Working Pressure

20 bar

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

NPTF

Country of Origin

Japan

Product details

VX3 Direct Acting Three Port Solenoid Valve

The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.

DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals

P.O.A.

SMC Solenoid Valve VX3344-03T-5DS1-B, 3 port(s) , NO/NC, 24 V dc, 3/8in

P.O.A.

SMC Solenoid Valve VX3344-03T-5DS1-B, 3 port(s) , NO/NC, 24 V dc, 3/8in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

3/8in

Connection

3/8 in NPTF Female

Operation

Direct

Default Valve Position

NO/NC

Suitable Applications

Water

Type

3/1

Orifice Diameter

4mm

Series

VX3

Body Material

Brass

Maximum Working Pressure

20 bar

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

NPTF

Country of Origin

Japan

Product details

VX3 Direct Acting Three Port Solenoid Valve

The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.

DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals