SMC Solenoid Valve VXZ2230-03F-5D1, 2 port(s) , NC, 24 V dc, 3/8in

RS Stock No.: 161-423Brand: SMCManufacturers Part No.: VXZ2230-03F-5D1
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

10mm

Series

VXZ22

Body Material

Brass

Maximum Working Pressure

1.5 MPa

Operating Temperature Range

-10 → +60 °C

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Country of Origin

Japan

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Solenoid Valve VXZ2230-03F-5D1, 2 port(s) , NC, 24 V dc, 3/8in

P.O.A.

SMC Solenoid Valve VXZ2230-03F-5D1, 2 port(s) , NC, 24 V dc, 3/8in
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

10mm

Series

VXZ22

Body Material

Brass

Maximum Working Pressure

1.5 MPa

Operating Temperature Range

-10 → +60 °C

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Country of Origin

Japan

You may be interested in