SMC Solenoid Valve VXZ2240-04F-JDR1, 2 port(s) , NC, 230 V ac, 1/2in

RS Stock No.: 161-445Brand: SMCManufacturers Part No.: VXZ2240-04F-JDR1
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

15mm

Series

VXZ22

Body Material

Brass

Maximum Working Pressure

1.5 MPa

Operating Temperature Range

-10 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Country of Origin

Japan

You may be interested in

P.O.A.

SMC Solenoid Valve VXZ2240-04F-JDR1, 2 port(s) , NC, 230 V ac, 1/2in

P.O.A.

SMC Solenoid Valve VXZ2240-04F-JDR1, 2 port(s) , NC, 230 V ac, 1/2in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

15mm

Series

VXZ22

Body Material

Brass

Maximum Working Pressure

1.5 MPa

Operating Temperature Range

-10 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Country of Origin

Japan

You may be interested in