Technical documents
Specifications
Brand
SMCPort Size
R 1/8
Manufacturer Series
ZP2V
Maximum Vacuum Pressure
0kPa
Typical Flow Rate
8L/min
Port Connection Thread Standard
R
Minimum Vacuum Pressure
-100kPa
Port Connection Thread Size
1/8 in
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
Vacuum Saving Valve
SMC ZP2V Vacuum Saving Valves ensure that there is no loss of pressure even when there is no work piece present. When multiple pads are operated by one vacuum generator, and some pads are not holding the work piece, the vacuum pressure becomes restricted and the work piece can remain held by the rest of pads.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SMCPort Size
R 1/8
Manufacturer Series
ZP2V
Maximum Vacuum Pressure
0kPa
Typical Flow Rate
8L/min
Port Connection Thread Standard
R
Minimum Vacuum Pressure
-100kPa
Port Connection Thread Size
1/8 in
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
Vacuum Saving Valve
SMC ZP2V Vacuum Saving Valves ensure that there is no loss of pressure even when there is no work piece present. When multiple pads are operated by one vacuum generator, and some pads are not holding the work piece, the vacuum pressure becomes restricted and the work piece can remain held by the rest of pads.