Technical documents
Specifications
Brand
SMCMaximum Operating Pressure
100 kPa
Minimum Operating Pressure
-100kPa
Pressure Type
Vacuum
Connection
R 1/8
Suitable Media
Air, Gas
Voltage Rating
12 → 24V dc
Connection Thread Size
1/8 in
Manufacturer Series
ZSE30
Connection Thread Standard
R
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP40
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SMCMaximum Operating Pressure
100 kPa
Minimum Operating Pressure
-100kPa
Pressure Type
Vacuum
Connection
R 1/8
Suitable Media
Air, Gas
Voltage Rating
12 → 24V dc
Connection Thread Size
1/8 in
Manufacturer Series
ZSE30
Connection Thread Standard
R
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP40
Country of Origin
Japan
