Technical documents
Specifications
Brand
SocomecDisplay Type
LCD
Number of Phases
3
Pulse Output
Yes
Meter Accuracy
Class 1
Minimum Temperature
-5°C
Maximum Temperature
+45°C
Product details
Countis ATd 3 Phase Active Energy Meter
7 digit LCD display for three-phase networks less then 80A
Self supplied from voltage input
Measurements taken by passing the cables through the device (three currents/voltages, and power supply to the device) or terminal connections
Permanent display of energy consumption in kWh with a pulse output
Fully configurable using keypad on front panel
Push button to scroll through configurable parameters or to display total or partial energy consumption
Front face protection to IP40
Operating temperature range -5 to +45°C
Standards
IEC 610036 class 2, IEC 61000 class 2 and 4, IEC 60669 class 1 and 2
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SocomecDisplay Type
LCD
Number of Phases
3
Pulse Output
Yes
Meter Accuracy
Class 1
Minimum Temperature
-5°C
Maximum Temperature
+45°C
Product details
Countis ATd 3 Phase Active Energy Meter
7 digit LCD display for three-phase networks less then 80A
Self supplied from voltage input
Measurements taken by passing the cables through the device (three currents/voltages, and power supply to the device) or terminal connections
Permanent display of energy consumption in kWh with a pulse output
Fully configurable using keypad on front panel
Push button to scroll through configurable parameters or to display total or partial energy consumption
Front face protection to IP40
Operating temperature range -5 to +45°C
Standards
IEC 610036 class 2, IEC 61000 class 2 and 4, IEC 60669 class 1 and 2
