Technical documents
Specifications
Brand
SocomecProduct Type
Energy Meter
Series
Countis P44-2QCT
Display Type
LCD
Number of Phases
3
Digit Height
122.5mm
Meter Accuracy
Class B
Depth
66mm
Standards/Approvals
RoHS
Meter Type
Electronic
Calibrated
Yes
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Socomec 3 Phase LCD Energy Meter, Type Electronic Calibrated
1
P.O.A.
Socomec 3 Phase LCD Energy Meter, Type Electronic Calibrated
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SocomecProduct Type
Energy Meter
Series
Countis P44-2QCT
Display Type
LCD
Number of Phases
3
Digit Height
122.5mm
Meter Accuracy
Class B
Depth
66mm
Standards/Approvals
RoHS
Meter Type
Electronic
Calibrated
Yes
Country of Origin
China
