Sofim, Plug Cable Mount, 50Ω, Solder Termination, Straight Body

RS Stock No.: 168-4356Brand: SofimManufacturers Part No.: 60 000
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Sofim

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 → 3GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Brass

Contact Plating

Gold

You may be interested in
View all in Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

Sofim, Plug Cable Mount, 50Ω, Solder Termination, Straight Body

P.O.A.

Sofim, Plug Cable Mount, 50Ω, Solder Termination, Straight Body

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Sofim

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 → 3GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Brass

Contact Plating

Gold

You may be interested in