Technical documents
Specifications
Brand
Solartron MetrologyStroke
±2.5mm
Overall Height
1mm
Overall Width
94mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Product details
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
Solartron MetrologyStroke
±2.5mm
Overall Height
1mm
Overall Width
94mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Product details
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;
