Solartron Metrology Differential Transformer, ±25mm stroke -30°C +80°C

RS Stock No.: 646-505Brand: Solartron MetrologyManufacturers Part No.: 922944
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Stroke

±25mm

Overall Height

1mm

Overall Width

280.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Solartron Metrology Differential Transformer, ±25mm stroke -30°C +80°C

P.O.A.

Solartron Metrology Differential Transformer, ±25mm stroke -30°C +80°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Stroke

±25mm

Overall Height

1mm

Overall Width

280.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in