Technical documents
Specifications
Product details
Surefix 545 TV Bracket
The Sonorous Surefix 545 wall mount is made of reinforced metal and coated with a special, electrostatic paint protective against corrosion. With support consisting of two articulated arms accommodating a TV with a VESA between 200 and 600 x 400
With, two articulated arms this bracket can move from the wall up to 46.5 cm against 8 cm when it is folded against the wall
Maximum Screen Size: 60
Maximum TV weight 40 kg
This support can be turned 180° (90° right and left) and tilted 5° downwards and 15° upwards
Televisions
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Product details
Surefix 545 TV Bracket
The Sonorous Surefix 545 wall mount is made of reinforced metal and coated with a special, electrostatic paint protective against corrosion. With support consisting of two articulated arms accommodating a TV with a VESA between 200 and 600 x 400
With, two articulated arms this bracket can move from the wall up to 46.5 cm against 8 cm when it is folded against the wall
Maximum Screen Size: 60
Maximum TV weight 40 kg
This support can be turned 180° (90° right and left) and tilted 5° downwards and 15° upwards