Technical documents
Specifications
Number Of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68, IP69K
Current Rating
16.0A
Series
UTL
Body Orientation
Straight
Voltage Rating
600.0 V
Shell Size
14
Housing Material
Polymer
Pole Format
5P
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical documents
Specifications
Number Of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68, IP69K
Current Rating
16.0A
Series
UTL
Body Orientation
Straight
Voltage Rating
600.0 V
Shell Size
14
Housing Material
Polymer
Pole Format
5P
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
France