Souriau Circular Connector, 5 Contacts, Cable Mount, Socket, Male, IP68, IP69K, UTL Series

RS Stock No.: 150-4147Brand: Souriau Sunbank by EatonManufacturers Part No.: UTL7145P
brand-logo

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

16.0A

Body Orientation

Straight

Series

UTL

Voltage Rating

600.0 V

Shell Size

14

Mating Type

Cable

Housing Material

Polymer

Pole Format

5P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Souriau Circular Connector, 5 Contacts, Cable Mount, Socket, Male, IP68, IP69K, UTL Series

P.O.A.

Souriau Circular Connector, 5 Contacts, Cable Mount, Socket, Male, IP68, IP69K, UTL Series
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

16.0A

Body Orientation

Straight

Series

UTL

Voltage Rating

600.0 V

Shell Size

14

Mating Type

Cable

Housing Material

Polymer

Pole Format

5P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

France