Souriau, UTP 28 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 20, Bayonet

RS Stock No.: 848-7925Brand: Souriau Sunbank by EatonManufacturers Part No.: UTP62028S
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

28

Gender

Male

Contact Gender

Female

Shell Size

20

Mounting Type

Cable Mount

Termination Method

Snap-In

IP Rating

IP65

Mating Type

Bayonet

Connector Size

Standard

Body Orientation

Straight

Housing Material

Thermoplastic

Series

UTP

Colour

Black

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

France

Product details

Cable Connectors & Accessories

The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating a metal wave spring, which locks with an audible positive “click”. The range is available in a wide variety of insert arrangements and shell sizes.

Full plastic industrial circular connector
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements

Souriau UTP Plastic Connectors

The UTP range are fully plastic circular multi-way connectors.,They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Souriau, UTP 28 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 20, Bayonet

P.O.A.

Souriau, UTP 28 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 20, Bayonet
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

28

Gender

Male

Contact Gender

Female

Shell Size

20

Mounting Type

Cable Mount

Termination Method

Snap-In

IP Rating

IP65

Mating Type

Bayonet

Connector Size

Standard

Body Orientation

Straight

Housing Material

Thermoplastic

Series

UTP

Colour

Black

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

France

Product details

Cable Connectors & Accessories

The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating a metal wave spring, which locks with an audible positive “click”. The range is available in a wide variety of insert arrangements and shell sizes.

Full plastic industrial circular connector
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements

Souriau UTP Plastic Connectors

The UTP range are fully plastic circular multi-way connectors.,They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.