Technical documents
Specifications
Brand
SouriauNumber Of Contacts
19
Gender
Female
Contact Gender
Male
Current Rating
7.5A
Shell Size
15
Military Standard
MIL-DTL-38999
Termination Method
Crimp
IP Rating
IP67
Mating Type
Screw Coupling
Connector Size
Standard
Body Orientation
Straight
Series
8D
Housing Material
Aluminium
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+175°C
Contact Plating
Gold over Nickel
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SouriauNumber Of Contacts
19
Gender
Female
Contact Gender
Male
Current Rating
7.5A
Shell Size
15
Military Standard
MIL-DTL-38999
Termination Method
Crimp
IP Rating
IP67
Mating Type
Screw Coupling
Connector Size
Standard
Body Orientation
Straight
Series
8D
Housing Material
Aluminium
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+175°C
Contact Plating
Gold over Nickel
