Souriau 13 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Bayonet Coupling,

RS Stock No.: 687-7083Brand: SouriauManufacturers Part No.: 8LT 7 11 B 35 PN
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

Souriau

Number Of Contacts

13

Gender

Female

Contact Gender

Male

Current Rating

5A

Shell Size

11

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Bayonet Coupling

Body Orientation

Straight

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

P.O.A.

Souriau 13 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Bayonet Coupling,

P.O.A.

Souriau 13 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Bayonet Coupling,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Souriau

Number Of Contacts

13

Gender

Female

Contact Gender

Male

Current Rating

5A

Shell Size

11

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Bayonet Coupling

Body Orientation

Straight

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy