Technical documents
Specifications
Brand
SouriauGender
Female
Series
SC
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Maximum Contact Resistance
15mΩ
You may be interested in
Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 22 → 20 AWGBrand: Souriau Sunbank by Eaton
P.O.A.Each (In a Pack of 50) (ex VAT)
P.O.A.
Souriau SC Series Female PCB Connector Contact
1
P.O.A.
Souriau SC Series Female PCB Connector Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 22 → 20 AWGBrand: Souriau Sunbank by Eaton
P.O.A.Each (In a Pack of 50) (ex VAT)
Technical documents
Specifications
Brand
SouriauGender
Female
Series
SC
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Maximum Contact Resistance
15mΩ
You may be interested in
Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 22 → 20 AWGBrand: Souriau Sunbank by Eaton
P.O.A.Each (In a Pack of 50) (ex VAT)
