Souriau MIL Spec Circular Connector, 12 Contacts, Wall Mount, Socket, Male

RS Stock No.: 225-1547Brand: SouriauManufacturers Part No.: UTGS01412PN

Technical documents

Specifications

Brand

Souriau

Number Of Contacts

12

Mounting Type

Wall Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Shell Size

14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

P.O.A.

Souriau MIL Spec Circular Connector, 12 Contacts, Wall Mount, Socket, Male

P.O.A.

Souriau MIL Spec Circular Connector, 12 Contacts, Wall Mount, Socket, Male

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Souriau

Number Of Contacts

12

Mounting Type

Wall Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Shell Size

14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C