Souriau MIL Spec Circular Connector, 19 Contacts, Wall Mount, Female
Technical documents
Specifications
Brand
SouriauNumber Of Contacts
19
Mounting Type
Wall Mount
Contact Gender
Female
Termination Method
Crimp
Body Orientation
Straight
Shell Size
16
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
You may be interested in
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Souriau MIL Spec Circular Connector, 19 Contacts, Wall Mount, Female
1
P.O.A.
Souriau MIL Spec Circular Connector, 19 Contacts, Wall Mount, Female
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
SouriauNumber Of Contacts
19
Mounting Type
Wall Mount
Contact Gender
Female
Termination Method
Crimp
Body Orientation
Straight
Shell Size
16
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
You may be interested in