Souriau MIL Spec Circular Connector, 4 Contacts, Cable Mount, Male

RS Stock No.: 225-1727Brand: SouriauManufacturers Part No.: UTGS6PG104PN

Technical documents

Specifications

Brand

Souriau

Number Of Contacts

4

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Shell Size

10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

P.O.A.

Souriau MIL Spec Circular Connector, 4 Contacts, Cable Mount, Male

P.O.A.

Souriau MIL Spec Circular Connector, 4 Contacts, Cable Mount, Male

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Souriau

Number Of Contacts

4

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Shell Size

10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C