SOURIAU bantam 23w EMC shielded cble plg

RS Stock No.: 225-1761Brand: SouriauManufacturers Part No.: UTGS6PG1823PN
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

Souriau

Number Of Contacts

18

Gender

Male

Contact Gender

Male

Shell Size

18

Mounting Type

Cable Mount

Termination Method

Crimp

Mating Type

Bayonet Coupling

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Shell Plating

Nickel

P.O.A.

SOURIAU bantam 23w EMC shielded cble plg

P.O.A.

SOURIAU bantam 23w EMC shielded cble plg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Souriau

Number Of Contacts

18

Gender

Male

Contact Gender

Male

Shell Size

18

Mounting Type

Cable Mount

Termination Method

Crimp

Mating Type

Bayonet Coupling

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Shell Plating

Nickel