Technical documents
Specifications
Brand
SouriauConnector Type
Stamped/Formed Contact
Minimum Wire Size
26AWG
Maximum Wire Size
14 AWG
Overall Length
205mm
P.O.A.
Sealok ratchet crimp tool
1
P.O.A.
Sealok ratchet crimp tool
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SouriauConnector Type
Stamped/Formed Contact
Minimum Wire Size
26AWG
Maximum Wire Size
14 AWG
Overall Length
205mm
