Southco Zinc Concealed Hinge with a Lift-off Pin, Left-Handed, Screw Fixing, 25.5mm x 20mm x 9.5mm
Technical documents
Specifications
Brand
SouthcoMaterial
Zinc
Hinge Type
Concealed Hinge
Length
25.5mm
Width
20mm
Thickness
9.5mm
Fixing Method
Screw
Pin Style
Lift-off
Fixing Hole Size
M4
P.O.A.
Southco Zinc Concealed Hinge with a Lift-off Pin, Left-Handed, Screw Fixing, 25.5mm x 20mm x 9.5mm
2
P.O.A.
Southco Zinc Concealed Hinge with a Lift-off Pin, Left-Handed, Screw Fixing, 25.5mm x 20mm x 9.5mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 2 - 10 | P.O.A. |
| 12 - 48 | P.O.A. |
| 50 - 98 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
SouthcoMaterial
Zinc
Hinge Type
Concealed Hinge
Length
25.5mm
Width
20mm
Thickness
9.5mm
Fixing Method
Screw
Pin Style
Lift-off
Fixing Hole Size
M4