Southco Zinc Concealed Hinge with a Lift-off Pin, Screw Fixing, 62.5mm x 17.5mm x 15mm

RS Stock No.: 340-2083Brand: SouthcoManufacturers Part No.: 96-50-570-RS
View all in Hinges

Technical documents

Specifications

Brand

Southco

Material

Zinc

Hinge Type

Concealed Hinge

Length

62.5mm

Width

17.5mm

Thickness

15mm

Fixing Method

Screw

Pin Style

Lift-off

Fixing Hole Size

M5

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Southco Zinc Concealed Hinge with a Lift-off Pin, Screw Fixing, 62.5mm x 17.5mm x 15mm

P.O.A.

Southco Zinc Concealed Hinge with a Lift-off Pin, Screw Fixing, 62.5mm x 17.5mm x 15mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
2 - 10P.O.A.
12 - 22P.O.A.
24+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Southco

Material

Zinc

Hinge Type

Concealed Hinge

Length

62.5mm

Width

17.5mm

Thickness

15mm

Fixing Method

Screw

Pin Style

Lift-off

Fixing Hole Size

M5

You may be interested in