Southco E3-15-25-RS Pressure Catch
Technical documents
Specifications
Brand
SouthcoActuation Type
Push to Close
Shape
Cylindrical
Housing Material
Steel
Latch Body Dimensions
47.5 x 29 x 64mm
Latch Body Depth
64mm
Latch Body Height
47.5mm
Latch Body Width
29mm
P.O.A.
Southco E3-15-25-RS Pressure Catch
1
P.O.A.
Southco E3-15-25-RS Pressure Catch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
SouthcoActuation Type
Push to Close
Shape
Cylindrical
Housing Material
Steel
Latch Body Dimensions
47.5 x 29 x 64mm
Latch Body Depth
64mm
Latch Body Height
47.5mm
Latch Body Width
29mm