Technical documents
Specifications
Brand
SouthcoHinge Type
Butt Hinge
Length
42.9mm
Width
36.5mm
Thickness
5.8mm
Fixing Method
Screw
Fixing Hole Size
M4
P.O.A.
Southco Butt Hinge, Screw Fixing, 42.9mm x 36.5mm x 5.8mm
2
P.O.A.
Southco Butt Hinge, Screw Fixing, 42.9mm x 36.5mm x 5.8mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 2 - 10 | P.O.A. |
| 12 - 22 | P.O.A. |
| 24+ | P.O.A. |
Technical documents
Specifications
Brand
SouthcoHinge Type
Butt Hinge
Length
42.9mm
Width
36.5mm
Thickness
5.8mm
Fixing Method
Screw
Fixing Hole Size
M4
