Southco Camlock, 34mm Panel-to-Tongue, 94 x 45mm Cutout
Technical documents
Specifications
Brand
SouthcoPanel To Tongue Depth
34mm
Panel Cut Out
94 x 45mm
Panel Cut Out Length
94mm
Panel Cut Out Width
45mm
Finish
Zinc
P.O.A.
Southco Camlock, 34mm Panel-to-Tongue, 94 x 45mm Cutout
1
P.O.A.
Southco Camlock, 34mm Panel-to-Tongue, 94 x 45mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
SouthcoPanel To Tongue Depth
34mm
Panel Cut Out
94 x 45mm
Panel Cut Out Length
94mm
Panel Cut Out Width
45mm
Finish
Zinc