Southco Steel Concealed Hinge, 38.5mm x 76mm x 5mm
Technical documents
Specifications
Brand
SouthcoMaterial
Steel
Hinge Type
Concealed Hinge
Length
38.5mm
Width
76mm
Thickness
5mm
Fixing Hole Size
5.2mm
P.O.A.
Southco Steel Concealed Hinge, 38.5mm x 76mm x 5mm
1
P.O.A.
Southco Steel Concealed Hinge, 38.5mm x 76mm x 5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
SouthcoMaterial
Steel
Hinge Type
Concealed Hinge
Length
38.5mm
Width
76mm
Thickness
5mm
Fixing Hole Size
5.2mm