Speedbloc Ribbon Cable, 64-Way, 1.27mm Pitch

RS Stock No.: 290-0104Brand: Speedbloc
View all in Ribbon Cable

Technical documents

Specifications

Pitch

1.27mm

Number of Ways

64

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

81.41 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Multicoloured

Number of Strands

7

Hi-Flex

No

Minimum Operating Temperature

-20°C

Core Strands

7/36

Capacitance

42.64pF/m

Size of Strands

36 AWG

High Density

No

Characteristic Impedance

105 Ω

You may be interested in
RS PRO Ribbon Cable, 64-Way, 1.27mm Pitch
P.O.A.1 Box of 30 Metres (ex VAT)
View all in Ribbon Cable

Stock information temporarily unavailable.

P.O.A.

Speedbloc Ribbon Cable, 64-Way, 1.27mm Pitch

P.O.A.

Speedbloc Ribbon Cable, 64-Way, 1.27mm Pitch

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in
RS PRO Ribbon Cable, 64-Way, 1.27mm Pitch
P.O.A.1 Box of 30 Metres (ex VAT)

Technical documents

Specifications

Pitch

1.27mm

Number of Ways

64

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

81.41 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Multicoloured

Number of Strands

7

Hi-Flex

No

Minimum Operating Temperature

-20°C

Core Strands

7/36

Capacitance

42.64pF/m

Size of Strands

36 AWG

High Density

No

Characteristic Impedance

105 Ω

You may be interested in
RS PRO Ribbon Cable, 64-Way, 1.27mm Pitch
P.O.A.1 Box of 30 Metres (ex VAT)