Technical documents
Specifications
Brand
SpelsbergBody Material
Fibreglass Reinforced Polyamide, Polystyrene
External Length
130 mm
External Height
99 mm
External Width
130 mm
External Dimensions
130 x 130 x 99mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Series
TK
Country of Origin
Germany
P.O.A.
Spelsberg TK Series Grey Fibreglass Reinforced Polyamide, Polystyrene Enclosure, IP66, Grey Lid, 130 x 130 x 99mm
1
P.O.A.
Spelsberg TK Series Grey Fibreglass Reinforced Polyamide, Polystyrene Enclosure, IP66, Grey Lid, 130 x 130 x 99mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
SpelsbergBody Material
Fibreglass Reinforced Polyamide, Polystyrene
External Length
130 mm
External Height
99 mm
External Width
130 mm
External Dimensions
130 x 130 x 99mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Series
TK
Country of Origin
Germany
