Technical documents
Specifications
Brand
SpelsbergDimensions L x W x H
85 x 85 x 42mm
Material
Metal, Plastic
Length
85mm
Width
85mm
Height
42mm
IP Rating
IP55
Number of Ways
8
Series
HP
Country of Origin
Germany
Product details
HP-range junction boxes, IP55
Halogen-free, polypropylene connection boxes
For use when mounting on wood or other flammable materials
Mounted offset nipple
Connection cross section of 1.5 → 10 mm²
Insertion positions suitable for metric attachment accessories
Protection rating IP55
Suitable for installation in damp and wet areas or rooms, for buildings and structures in crowded areas, in temporary buildings, cars and caravans
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 110 | P.O.A. |
| 120 - 240 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
SpelsbergDimensions L x W x H
85 x 85 x 42mm
Material
Metal, Plastic
Length
85mm
Width
85mm
Height
42mm
IP Rating
IP55
Number of Ways
8
Series
HP
Country of Origin
Germany
Product details
HP-range junction boxes, IP55
Halogen-free, polypropylene connection boxes
For use when mounting on wood or other flammable materials
Mounted offset nipple
Connection cross section of 1.5 → 10 mm²
Insertion positions suitable for metric attachment accessories
Protection rating IP55
Suitable for installation in damp and wet areas or rooms, for buildings and structures in crowded areas, in temporary buildings, cars and caravans
