Stabila 07401 Distance Meter, 0.6 → 13m Range, ±1 % Accuracy

RS Stock No.: 374-4876Brand: StabilaManufacturers Part No.: 7401
brand-logo
View all in Laser Measures

Technical documents

Specifications

Brand

Stabila

Accuracy

±1 %

Measurement Range

0.6 → 13m

Display Type

LCD

Metric-Imperial Conversion

Yes

Model Number p

07401

You may be interested in
View all in Laser Measures

Stock information temporarily unavailable.

P.O.A.

Stabila 07401 Distance Meter, 0.6 → 13m Range, ±1 % Accuracy

P.O.A.

Stabila 07401 Distance Meter, 0.6 → 13m Range, ±1 % Accuracy

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Stabila

Accuracy

±1 %

Measurement Range

0.6 → 13m

Display Type

LCD

Metric-Imperial Conversion

Yes

Model Number p

07401

You may be interested in